MIKROE-2937, Add-On Board, Temp-Hum 3 Click Board, Temperature/Humidity Sensor, HDC2010, MikroBUS
см. техническую документацию
Описание
Temp&Hum 3 click is a smart environmental temperature and humidity sensor Click board™. It features easy and simple integration into any design that requires accurate and reliable humidity and temperature measurements. With its low power consumption and programmable interrupt requests capability, it is also a perfect choice for various temperature and relative humidity based IoT applications such as smart home applications, smart thermostats, gas sensing, smoke and heat sensors.
• On-board HDC2010 low power humidity and temperature digital sensor
• Measures relative humidity range from 0% to 100% with accuracy of ±2%
• I2C interface
• Input voltage of 3.3V or 5V
Технические параметры
Тип Аксессуара | Temp-Hum 3 Click Board |
Contents | Board(s) |
ECCN | EAR99 |
Function | Humidity, Temperature |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | mikroBUSв„ў Clickв„ў |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | HDC2010 |
Featured Device | HDC2010 |
Kit Classification | mikroBus Click Board |
Kit Name | Temp-Hum 3 Click |
Вес, г | 24 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.