MIKROE-3030, Add-On Board, Altitude 2 Click Board, MS5607 Barometric Pressure Sensor, I2C, SPI, MikroBUS
см. техническую документацию
Описание
Altitude 2 click is a high-resolution barometric pressure sensor Click board™. It provides very accurate measurements of temperature and atmospheric pressure which can be used to calculate the altitude with a very high resolution of 20cm per step. The device also includes features such as the ultra-low noise delta-sigma 24bit ADC, low power consumption, fast conversion times and pre-programmed unique compensation values. Low count of external components requirement along with the simple interface which requires no extensive configuration programming makes this sensor very attractive for building altitude or air pressure measuring applications.
• I2C and SPI interface
• Input voltage of 3.3V
Технические параметры
Тип Аксессуара | Altitude 2 Click Board |
Contents | Board(s) |
ECCN | EAR99 |
Function | Pressure |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | mikroBUSв„ў Clickв„ў |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | MS5607-02BA03 |
Kit Classification | Development Kit |
Вес, г | 24 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.