MIKROE-3063, Add-On Board, USB UART 3 Click Board, USB To UART Interface, USBXpress, MikroBUS
см. техническую документацию
Описание
USB UART 3 Click board™ versatile and feature-rich USB to UART interface from Silicon Labs. It uses CP2102N which is a part of their USBXpress™ family. These devices are designed to quickly add a USB 2.0 full-speed compliant UART interface for custom applications, by eliminating firmware complexity and reducing development time. The Click board™ requires appropriate drivers to be installed in the host OS in order to support the virtual COM port functionality. It can be used whenever a simple and ready made solution for interfacing USB to UART is needed including both software and hardware flow control.
• 3.3V, 5V input voltage
• UART, USB interface
• Requires no firmware for handling USB to UART communication, software and hardware flow control
• High-speed communication up to 3Mbaud
Технические параметры
Тип Аксессуара | USB UART 3 Click Board |
Featured Device | CP2102N |
Kit Classification | Module |
Kit Name | USB UART 3 Click |
Вес, г | 30 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.