MIKROE-3394, Add-On Board, ADC 8 Click Board, ADS1115 ADC, 16-Bit, 4-Channel, mikroBUS Connector
см. техническую документацию
Описание
ADC 8 Click is a high precision, low-power, 16-bit analogue-to-digital converter (ADC), based around the ADS1115 IC. It is capable of sampling signals on four single-ended or two differential input channels. Although the ADS1115 cannot use an external reference, it incorporates a low-drift programmable voltage reference, along with the programmable gain amplifier (PGA). This allows for great flexibility in terms of the input signal level: it can sample signals from ±256 mV, up to 6.144 V, allowing a very high precision for a wide range of input signals, making it an excellent choice for various instrumentation applications.
• I2C interface
• 42.9 x 25.4mm size
Технические параметры
Тип Аксессуара | ADC 8 Click Board |
Contents | Board(s) |
ECCN | EAR99 |
Function | Analog to Digital Converter (ADC) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | mikroBUSв„ў Clickв„ў |
RoHS Status | ROHS3 Compliant |
Type | Data Acquisition |
Utilized IC / Part | ADS1115 |
Converter Type | ADC |
Featured Device | ADS1115 |
Kit Classification | Development Kit |
Kit Name | ADC 8 Click |
Resolution | 16 bit |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.