MIKROE-3930, Add-On Board, MikroE MCU Card 5, Kinetis MKV42F64VLH16 MCU, 2 x 168 Pin Mezzanine Connector
см. техническую документацию
Описание
MIKROE-3930 is a MCU card 5 for KINETIS MKV42F64VLH16. MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket. By introducing the new MCU card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
• ARM cortex-M4 architecture
• 64KB MCU memory
• 16384bytes RAM
• Supply voltage of 3.3V
Технические параметры
Архитектура Ядра | ARM |
Для Использования с | Kinetis-KV4 Microcontroller Development Boards |
Линейка Продукции | PW Series |
Название Семейства Чипа | Kinetis-KV4 |
Номер Ядра Чипа | MKV42F64VLH16 |
Подархитектура Ядра | Cortex-M4 |
Производитель Чипа | NXP |
Содержимое Комплекта | MCU Card MKV42F64VLH16 |
Вес, г | 18 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.