MIKROE-3931, Add-On Board, MikroE MCU SiBRAIN, STM32 STM32F071VBT6 MCU, 2 x 168 Pin Mezzanine Connector
см. техническую документацию
Описание
MIKROE-3931 is a SIBRAIN for STM32F071VB. MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
• ARM cortex-M0 architecture
• 128KB MCU memory
• 16384bytes RAM
• Supply voltage of 3.3V
Технические параметры
Архитектура Ядра | ARM |
Для Использования с | STM32 Microcontroller Development Boards |
Линейка Продукции | PW Series |
Название Семейства Чипа | STM32 |
Номер Ядра Чипа | STM32F071VBT6 |
Подархитектура Ядра | Cortex-M0 |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | MCU Card STM32F071VBT6 |
Вес, г | 18 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.