MIKROE-4314, Development Kit, Mikromedia 4, 4.3" TFT LCD, STM32F2 Capacitive FPI, Bezel
см. техническую документацию
Описание
mikromedia 4 for STM32 CAPACITIVE FPI with bezel is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 4.3" capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. mikromedia 4 for STM32 CAPACITIVE FPI features USB, RF connectivity options, digital motion sensor, piezo-buzzer, battery charging functionality, SD-Card reader, RTC, and much more, expanding its use beyond the multimedia. Two compact-sized mikroBUS Shuttle connectors represent the most distinctive connectivity feature, allowing access to a huge base of Click boards™.
• 32-bit STM32F407VGT6 or STM32F207VGT6 microcontroller
• Board requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
• Four mounting holes at all four corners allow simple installation with mounting screws
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | STM32F207VGT6 |
Подтип Приложения | Multimedia and GUI-Centric |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Mikromedia 4 STM32F2 Dev Board, USB Cable/Adapter, Manual, Schematic Board |
Тип Приложения Набора | Дисплей |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.