MIKROE-4566, Add-On Board, 32-Bit PIC32 MCU Card PIC32MX664F064L, 64 KB, 3.3 V
![MIKROE-4566, Add-On Board, 32-Bit PIC32 MCU Card PIC32MX664F064L, 64 KB, 3.3 V](https://static.chipdip.ru/lib/728/DOC043728851.jpg)
см. техническую документацию
Описание
MIKROE-4566 is a MCU card for PIC32 PIC32MX664F064L. MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket. By introducing the new MCU card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
• PIC32 (32-bit) architecture
• 64KB MCU memory
• 32768bytes RAM
• Supply voltage of 3.3V
Технические параметры
Архитектура Ядра | PIC |
Для Использования с | 32-Bit PIC32 Development Boards |
Линейка Продукции | PW Series |
Название Семейства Чипа | PIC32MX |
Номер Ядра Чипа | PIC32MX664F064L |
Подархитектура Ядра | PIC32 |
Производитель Чипа | Microchip |
Содержимое Комплекта | MCU Card PIC32MX664F064L |
Вес, г | 18 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.