MIKROE-465, Development Kit, PICPLC16 v6, PIC18F4520-I/P, Supports 8-bit PIC18/16F/L MCU in DIP-40 Packaging
см. техническую документацию
Описание
PICPLC16 v6 is a PLC system with 16 opto-inputs and 16 relays (for currents up to 16A). With it, you can develop PIC-based industrial, home or office automation devices the easy way-PICPLC16 has all the MikroElektronika features you're familiar with: on-board programmer and mikroICD debugger, clear silkscreen markings and many on-board modules. mikroICD™ on board - PICPLC16 has a built-in powerful mikroICD debugger for testing the executed program in real time at hardware level. Whether you are a beginner, or a well-trained professional, this remarkable feature is an irreplaceable advantage.
• Supports GSM
• Used as a stand-alone controller which communicates to remote devices through communication modules
• Four inputs for testing A/D converter in 12-bit resolution
• Built-in debugger for testing program being executed in real time at a hardware level
• On-board USB 2.0 programmer
Технические параметры
Архитектура Ядра | PIC |
Количество Бит | 8бит |
Линейка Продукции | PW Series |
Название Семейства Чипа | PIC16F, PIC16L, PIC18F |
Номер Ядра Чипа | PIC18F4520-I/P |
Подархитектура Ядра | PIC18 |
Производитель Чипа | Microchip |
Содержимое Комплекта | Development Board PIC18F4520-I/P, USB Cable |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.