MIKROE-4729, Development Kit, Mikromedia 3, 3.5" TFT LCD, PIC32MZ Capacitive
см. техническую документацию
Описание
mikromedia 3 for PIC32MZ CAPACITIVE is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5" capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. The mikromedia 3 for PIC32MZ CAPACITIVE features USB, digital motion sensor, battery charging functionality, SD-Card reader, and much more, expanding its use beyond the multimedia. Two standardized 1x26 pin headers expose the available MCU pins to the user, adding another layer of expandability. By using mikromedia 3 shield, connectivity can be further expanded with several mikroBUS™ sockets, additional connectors, peripherals, and so on.
• 32-bit PIC32MZ2048EFH100 microcontroller
• Board requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
• Four mounting holes at all four corners allow simple installation with mounting screws
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | PIC32MZ2048EFH100 |
Подтип Приложения | Multimedia and GUI-Centric |
Производитель Чипа | Microchip |
Содержимое Комплекта | Mikromedia 3 PIC32MZ Dev Board, 2x1x26/2x5 Male Header, USB Cable/Adapter, Manual, Schematic Board |
Тип Приложения Набора | Дисплей |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.