MIMXRT1062XVN5B, MPU, 32BIT, 500MHZ, -40 TO 125DEG C
см. техническую документацию
Описание
MIMXRT1062XVN5B is a NXP's advanced implementation of the Arm cortex®-M7 core, which operates at speeds up to 600MHz to provide high CPU performance and best real-time response. This processor has 1MB on-chip RAM and 512KB can be flexibly configured as TCM or general purpose on-chip RAM. It integrates advanced power management module with DCDC and LDO that reduces complexity of external power supply and simplifies power sequencing. It also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays, and camera sensors. It has rich audio and video features, including LCD display, basic 2D graphics, camera interface, SPDIF, and I2S audio interface. It has analogue interfaces, such as ADC, ACMP, and TSC. It is widely used in application such as industrial human machine interfaces (HMI), motor control, home appliance.
• 32KB L1 instruction cache, 32KB L1 data cache
• Integrated MPU, upto 16 individual protection regions
• Tightly coupled GPIOs, operating at the same frequency as Arm Core
• Frequency of 600MHz, operating junction temperature range is -40°C to +125°C
• Cortex M7 coresight™ components integration for debug
• Boot ROM (128KB), on-chip RAM (1MB)
• 8/16-bit SDRAM, upto SDRAM-133/SDRAM-166
• 8/16-bit SLC NAND FLASH, with ECC handled in software
• SPI NOR/NAND FLASH
• Packaging style is 13 x 13mm, 0.8mm pitch, 225-pin BGA
Технические параметры
IC Case / Package | BGA |
Interfaces | CAN, Ethernet, I2C, SPI, UART, USB |
Количество Выводов | 225вывод(-ов) |
Линейка Продукции | i.MX Family i.MX RT106x Series Microprocessors |
Максимальная Рабочая Температура | 125 C |
Максимальная Рабочая Частота | 500МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 3В |
Размер Памяти | 128КБ |
Размер Ядра Микроконтроллера | 32бит |
Семейство Микропроцессора | i.MX |
Серия Микропроцессора | i.MX RT106x |
Скорость ЦПУ | 500МГц |
Стиль Корпуса Микропроцессора | BGA |
Тип Встроенного Интерфейса | CAN, Ethernet, I2C, SPI, UART, USB |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Ширина Шины Данных | 32бит |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем