MJ3245-66-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2570 шт., срок 8-10 недель
96 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
от 100 шт. —
87 руб.
от 500 шт. —
77 руб.
Добавить в корзину 30 шт.
на сумму 2 880 руб.
Альтернативные предложения1
Описание
Modular Jack Connectors
GCT (Global Connector Technology) Modular Jack Connectors offer a 1.5A current rating, 150V AC voltage rating, and -40°C to +85°C operating temperature range. These connectors feature 4-position, 6-position, and 8-position versions with right-angle/horizontal mount designs. GCT Modular Jack Connectors offer low-profile and standard-profile options and are suitable for Category 3: -34dB at 16MHz between pairs.
GCT (Global Connector Technology) Modular Jack Connectors offer a 1.5A current rating, 150V AC voltage rating, and -40°C to +85°C operating temperature range. These connectors feature 4-position, 6-position, and 8-position versions with right-angle/horizontal mount designs. GCT Modular Jack Connectors offer low-profile and standard-profile options and are suitable for Category 3: -34dB at 16MHz between pairs.
Технические параметры
Brand: | GCT |
Color: | Gray |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 198 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | Global Connector Technology(GCT) |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -45 C |
Mounting Angle: | Right Angle |
Mounting Style: | Snap-In |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 6P6C |
Packaging: | Tray |
Performance Category: | Cat 3 |
Pitch: | 1.02 mm |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | MJ3245 |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Voltage Rating: | 125 VAC |
Техническая документация
Datasheet
pdf, 112 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.