MLV0603E30403T, Varistors 0603 4volts 30A 7.1V to 9.3V

Фото 1/4 MLV0603E30403T, Varistors 0603 4volts 30A 7.1V to 9.3V
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.99 руб.
от 100 шт.73 руб.
от 500 шт.58.61 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8004991256
Артикул: MLV0603E30403T

Описание

Circuit Protection\Varistors
Multilayer Varistors

Vishay / BC Components Multilayer Varistors (MLV) provide reliable and cost-effective protection against high voltage transients and surges. These varistors absorb much higher transient energies than transient suppressor diodes and suppress positive and negative transients. The design offers an even distribution of the absorbed energy within the component, allowing a high surge current due to its high electrode area. Other features include surface mounting, inherent bidirectional clamping, and excellent energy/volume ratio. Vishay / BC Components Multilayer Varistors are ideal for overvoltage and transient voltage protection in data lines and I/O ports, ICs and transistors, modems, LCDs, and more.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 825 pF
Clamping Voltage: 15.5 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Peak Surge Current: 30 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Series: MLV0603E3
Subcategory: Varistors
Surge Energy Rating: 0.1 J
Termination Style: SMD/SMT
Varistor Voltage: 9.3 V
Voltage Rating AC: 4 VAC
Voltage Rating DC: 5.6 VDC
Линейка Продукции Серия MLV
Максимальная Переходная Энергия (10/1000uS) 100мДж
Максимальная Рабочая Температура 125°C
Максимальное Фиксированное Напряжение 15.5В
Минимальная Рабочая Температура -55°C
Номинальное Напряжение AC
Номинальное Напряжение DC 5.6В
Пиковый Импульсный Ток при 8/20мкс 30А
Стиль Корпуса Варистора 0603(1608 Метрический)
Тип Варистора Многослойный Варистор(MLV)
Automotive No
Capacitance Value 825pF
Clamping Current (A) 1
Clamping Voltage (V) 15.5
ECCN (US) EAR99
Energy (J) 0.1
EU RoHS Compliant
Maximum AC Voltage Rating (V) 4
Maximum DC Voltage Rating (V) 5.6
Maximum Operating Temperature (°C) 125
Maximum Surge Current (A) 30
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PPAP No
Size Code 0603
Technology Multilayer
Varistor Voltage (V) 7.1 to 9.3

Техническая документация

Datasheet
pdf, 75 КБ
Datasheet
pdf, 74 КБ