MM932LC, Макетная плата, микроконтроллер FT932Q, 16МБ Eflash, USB 2.0, разработка встроенных устройств
см. техническую документацию
Описание
MM932LC is a low cost development module for Bridgetek's 32bit high performance FT93x microcontroller family which is used to develop and demonstrate the functionality of the FT932 embedded microcontroller. The module is ideal for simple applications including USB capability products, embedded multimedia applications and other industrial control systems.
• In-built 16MB flash memory
• Micro-B USB connector for connecting to USB host or providing power supply over USB for board
• 2 x 8 pins 2.54mm pitch dual entry female header for SPI master to support LCD display modules
• 2 x 5 pins 1.27mm pitch female Micro-MaTch connector for software download
• 1 x 15 pins 2.54mm pitch female header support for external feature expansions
• Hardware reset button
Технические параметры
Название Семейства Чипа | FT93x |
Номер Ядра Чипа | FT932 |
Подтип Приложения | Мост USB-Различные Интерфейсы |
Производитель Чипа | Bridgetek |
Содержимое Комплекта | Макетный модуль FT932 |
Тип Приложения Набора | Встроенное |
Brand: | Bridgetek |
Core: | RISC |
Data Bus Width: | 32 bit |
Description/Function: | High speed USB |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Bridgetek |
Operating Supply Voltage: | 5 V |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Development Modules |
Series: | FT932 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FT932Q |
Classification | Development Kit |
Kit Name | MM932LC Development Module |
Processor Family Name | FT93x |
Technology | Module |
Вес, г | 12.25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.