MMBD1203, 100V 200mA, Dual Rectifier Diode, 3-Pin SOT-23 MMBD1203
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 33 000 руб.
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes.
Технические параметры
Diode Configuration | Series |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 1.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Peak Non-Repetitive Forward Surge Current | 2A |
Peak Reverse Recovery Time | 4ns |
Peak Reverse Repetitive Voltage | 100V |
Pin Count | 3 |
Rectifier Type | General Purpose |
Configuration | Dual Series |
Forward Current | 200(mA) |
Forward Voltage | 1.1(V) |
Maximum Forward Current | 200(mA) |
Mounting | Surface Mount |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Packaging | Tape and Reel |
Peak Forward Voltage | 1.1(V) |
Peak Non-Repetitive Surge Current | 2(A) |
Peak Rep Rev Volt | 100(V) |
Peak Reverse Current | 0.05(uA) |
Power Dissipation (Max) | 350(mW) |
Product Depth (mm) | 1.3(mm) |
Product Height (mm) | 0.94(mm) |
Rad Hardened | No |
Rev Curr | 0.05(uA) |
Rev Recov Time | 4(ns) |
Brand: | onsemi/Fairchild |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 0.05 uA |
Manufacturer: | onsemi |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Part # Aliases: | MMBD1203_NL |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | General Purpose Diodes |
Recovery Time: | 4 ns |
Series: | MMBD1203 |
Subcategory: | Diodes & Rectifiers |
Type: | Small Signal Switching Diode |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 100 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 196 КБ
Datasheet
pdf, 240 КБ
Документация
pdf, 241 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов