MMBT5550LT1G, Транзистор маломощный SOT23-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 руб.
Добавить в корзину 1 шт.
на сумму 9 руб.
Описание
Биполярный транзистор, NPN, 140 В, 0.6 А, 0,225 Вт
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.95 |
Type | NPN |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 160 |
Maximum Collector-Emitter Voltage (V) | 140 |
Maximum Emitter Base Voltage (V) | 6 |
Operating Junction Temperature (°C) | -55 to 150 |
Maximum Base Emitter Saturation Voltage (V) | 1@1mA@10mA|1.2@5mA@50mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.15@1mA@10mA|0.25@5mA@50mA |
Maximum DC Collector Current (A) | 0.6 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 60@1mA@5V|60@10mA@5V|20@50mA@5V |
Maximum Power Dissipation (mW) | 300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOT |
Pin Count | 3 |
Supplier Package | SOT-23 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Length | 2.9 |
Package Width | 1.3 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Brand | ON Semiconductor |
Collector- Base Voltage VCBO | 180 V |
Collector- Emitter Voltage VCEO Max | 140 V |
Collector-Emitter Saturation Voltage | 0.15 V |
Continuous Collector Current | 600 mA |
DC Collector/Base Gain Hfe Min | 60 |
Emitter- Base Voltage VEBO | 6 V |
Factory Pack Quantity | 3000 |
Manufacturer | ON Semiconductor |
Maximum DC Collector Current | 600 mA |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-23-3 |
Pd - Power Dissipation | 225 mW |
Product Type | BJTs-Bipolar Transistors |
Series | MMBT5550L |
Subcategory | Transistors |
Transistor Polarity | NPN |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 192 КБ
Datasheet MMBT5550LT1G
pdf, 175 КБ