MMK22.5475K63D13L4TRAY, MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 4.7µF, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 150 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 5 750 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads.
Технические параметры
Тип | MMK | |
Рабочее напряжение постоянное,В | 40 | |
Номинальная емкость | 4.7µF | |
Допуск номинальной емкости,% | ±10% | |
Dielectric | Polyester | |
Lead Diameter | 0.8mm | |
Lead Pitch | 22.5mm | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Terminal Type | Through Hole | |
Brand: | KEMET | |
Capacitance - nF: | 4700 nF | |
Capacitance: | 4.7 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 234 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 22.5 mm | |
Lead Style: | Straight | |
Life: | 200000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Tray | |
Part # Aliases: | F601DD475K063C | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | MMK | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Type: | Metallized Polyester Film Capacitors | |
Voltage Rating AC: | 40 VAC | |
Voltage Rating DC: | 63 VDC | |
Capacitance | 4.7µF | |
Series | MMK | |
Tolerance | ±10% | |
Voltage | 40 V ac, 63 V dc | |
Вес, г | 8 |