0347910080
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 2 шт. —
290 руб.
от 5 шт. —
228 руб.
от 10 шт. —
204.12 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Электроэлемент
Описание Коннектор MINI50 RCPT 8 контактовNB BLK POL A
Технические параметры
Brand | Molex |
Color | Black |
Factory Pack Quantity | 3000 |
Gender | Female |
Housing Material | Polybutylene Terephthalate(PBT) |
Manufacturer | Molex |
Mounting Style | Wire |
Number of Positions | 8 Position |
Number of Rows | 1 Row |
Operating Temperature Range | -40 C to+105 C |
Packaging | Bulk |
Part # Aliases | 0347910080 |
Pitch | 2 mm |
Product | Connectors |
Product Category | Automotive Connectors |
RoHS | Details |
Series | 34791 |
Termination Style | Crimp |
Tradename | Mini50 |
Type | Receptacle |
Unit Weight | 0.045856 oz |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Number of Contacts | 8 |
Termination Method | Crimp |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Weight (g) | 1.3 |
Product Length (mm) | 20.1 |
Product Depth (mm) | 7.69 |
Product Height (mm) | 14.25 |
Mounting | Cable Mount |
Application: | Automotive, Power |
Brand: | Molex |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Type: | Receptacle |
Description/Function: | Mini50 Unsealed Receptacle, Polarization Option A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Non-Bridged |
Gender: | Receptacle(Female) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0347910080347910080 |
Pitch: | 2 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | 34791 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | Mini50 |
Вес, г | 1.35 |