MP3367GR-P, LED Driver, DC/DC, Boost, 2.2 MHz, QFN-24, 3.5 to 36 V
см. техническую документацию
Описание
MP3367 is a step-up converter with six channel current sources, designed to drive white LED arrays as backlighting in small-to-mid-size LCD panels. It uses peak current mode as its PWM control architecture to regulate the boost converter. Six channel current sources are applied into the LED cathode to adjust the LED brightness. The MP3367 regulates current in each LED string to the value set by an external current-setting resistor with 2.5% current regulation accuracy between strings. The device employs a low on-resistor MOSFET and a low headroom voltage, designed for higher efficiency. The switching frequency can be programmed by a resistor, I2C interface or external clock. The MP3367 provides analogue, PWM and mix dimming mode with a PWM input. Robust protections are included to guarantee safe operation of the device. Protection modes include over-current protection, over-voltage protection, over-temperature protection, LED short open protection. Typically used in tablet/notebooks.
• 3.5V to 36V input voltage range
• Six channels with maximum 150mA per channel
• Internal 100mohm, 50V MOSFET
• Programmable up to 2.2MHz fSW, external sync SW function
• Optional LED current auto-decrement at high temperatures
• Multi-dimming operation mode through PWM input
• 15000: 1 dim ratio in PWM dim at fPWM <= 200Hz
• 200: 1 dim ratio at analogue dim through PWM dim signal input
• Excellent EMI performance, frequency spread spectrum
• Phase shift function for PWM dimming, I2C interface
Технические параметры
Количество Выводов | 24вывод(-ов) |
Количество Выходов | 6выход(-ов) |
Максимальная Рабочая Температура | 125 C |
Максимальное Входное Напряжение | 36В |
Максимальный Выходной Ток | 150мА |
Минимальная Рабочая Температура | -40 C |
Минимальное Входное Напряжение | 3.5В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Стиль Корпуса Привода | QFN |
Топология Устройства | Повышающий(Step Up) |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Коммутации | 2.2МГц |
Brand: | Monolithic Power Systems(MPS) |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Features: | PWM Dimming, Open LED Protection |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 3.5 V |
Input Voltage: | 3.5 V to 36 V |
Manufacturer: | Monolithic Power Systems(MPS) |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Number of Outputs: | 6 Output |
Operating Frequency: | 2.2 MHz |
Output Current: | 150 mA |
Output Voltage: | Adjustable |
Packaging: | Reel, Cut Tape |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Lighting Drivers |
Subcategory: | Driver ICs |
Supply Current - Max: | 5 mA |
Topology: | Boost, SEPIC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.