MP4078GS-P, LED Driver, Primary-Side Control, Buck-Boost/Flyback, SOIC-8, SMD, 8.4 to 25 V in
см. техническую документацию
Описание
MP4078 is an single-stage offline controller with active power factor correction (PFC) for constant voltage output applications. The device implements primary-side regulation (PSR) control without requiring a secondary feedback circuit or optocoupler for flyback applications. It is also available for non-isolated topologies (e.g. buck-boost). The device achieves ultra-low standby power consumption. Its pulse frequency modulation (PFM) implements a minimum operating frequency under no-load conditions. The MP4078 works in discontinuous conduction mode (DCM) with valley switching for improved efficiency performance The MP4078 operates in constant-on-time (COT) mode to achieve a high power factor across the universal input. It adopts a cascode MOSFET technique to achieve fast start-up with few external components. The MP4078 integrates multiple protection features that greatly enhance system reliability and safety. The MP4078 is available in an SOIC-8 package.
• Primary side control with simple design and minimal external components
• Ultrq low no load power consumption, typically below 50mW with 230VAC
• PSR with good regulation (<±3%), good performance on PF and THD
• Fast transient response
• Novel control scheme with continuous peak current limitation
• Brownout protection and thermal shutdown
• Output short-circuit protection, primary side overcurrent protection and overtemperature protection
• High PF(>0.95) and low THD (<10%)
• Fast start-up by cascode-MOSFET technique
• Typically used for smart LED lighting and front-end pre-regulators
Технические параметры
Количество Выводов | 8вывод(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 25В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 8.4В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год |
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.