MP7227-DA

MP7227-DA
Изображения служат только для ознакомления,
см. техническую документацию
15 370 руб.
от 5 шт.13 560 руб.
от 10 шт.13 520 руб.
Добавить в корзину 1 шт. на сумму 15 370 руб.
Номенклатурный номер: 8012544286
Бренд: Amphenol

Описание

MP7227-DA Miniature MEMS Combustible Gas Sensor
Amphenol SGX Sensortech MP7227-DA Miniature MEMS Combustible Gas Sensor features a robust, low-power, and poison-resistant package (14.4mm x 6.7mm) with a certified flameproof enclosure. This sensor is designed for low-power operation in continuous mode and provides additional ultra-low power consumption when used in pulse mode operation. The MP7227-DA offers high resistance to mechanical shocks and low orientation effects. Amphenol SGX Sensortech MP7227-DA Miniature MEMS Combustible Gas Sensor is ideal for battery-operated devices and provides the basic sensor performance that will enable a suitable instrument to meet the various (Group 1) mining and industrial (Group 2) performance standards.

Технические параметры

Brand: Amphenol SGX Sensortech
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Amphenol
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.9 V to 3.1 V
Package / Case: 14.4 mm x 6.7 mm
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Flammable Gas
Subcategory: Sensors
Supply Voltage - Max: 3.1 V
Supply Voltage - Min: 2.9 V
Type: Gas Sensor

Техническая документация

Datasheet
pdf, 274 КБ