MPLCG0530L1R0, Силовой Индуктор (SMD), 1 мкГн, 7.4 А, Экранированный, 5.6 А, серия MPLCG, 5.5мм x 5мм x 3мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт. —
260 руб.
от 250 шт. —
235 руб.
Добавить в корзину 10 шт.
на сумму 3 500 руб.
Описание
Metal Composite Inductors
KEMET Electronics Metal Composite Inductors offer improved power supply efficiency with a composite metal core. These KEMET SMD inductors also have high permeability for higher inductance with lower DC resistance (DCR). Other features and benefits include low losses at higher switching frequencies, a molded metal structure that reduces acoustic noise, and higher current, power, and saturation in small packages.
KEMET Electronics Metal Composite Inductors offer improved power supply efficiency with a composite metal core. These KEMET SMD inductors also have high permeability for higher inductance with lower DC resistance (DCR). Other features and benefits include low losses at higher switching frequencies, a molded metal structure that reduces acoustic noise, and higher current, power, and saturation in small packages.
Технические параметры
Application: | Power |
Brand: | KEMET |
Case Code - mm: | 0530 |
Core Material: | Metal Composite |
Core Type: | Molded |
Factory Pack Quantity: Factory Pack Quantity: | 3500 |
Inductance: | 1 uH |
Manufacturer: | KEMET |
Maximum DC Current: | 7.4 A |
Maximum DC Resistance: | 14.6 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 5.5 mm x 5 mm x 3 mm |
Part # Aliases: | UPIE0530L1R000 |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 5.6 A |
Series: | MPLCG |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | High Power Inductor |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 540 КБ