MPRLS0015PA0000SA, Датчик Давления, Medical, 15 фунт-сила/кв. дюйм, Цифровой, Абсолютный, 3.6 В DC, Одиночный Порт
см. техническую документацию
Описание
The MPR Series is a very small piezoresistive silicon board mounted pressure sensor. This product is designed with the features and price to meet the requirements of higher volume medical (consumer and nonconsumer) devices and commercial appliance applications. The sensor is very small but has all the performance of larger sensors. It is fully calibrated and compensated providing a digital output for ease of implementation into your product. It has liquid media capability for challenging applications such as liquid level measurement and is available with a food grade option for applications requiring food grade or drinking water certification. Honeywell Micropressure MPR series provides a cost effective solution for applications that require high performance pressure measurement where it was not economical to do so before.
• 5 mm x 5 mm [0.20 in x 0.20 in] package footprint
• Calibrated and compensated
• IoT (Internet of Things) ready interface
• Low power consumption (<10 mW typ.
• Energy efficient
• Stainless steel pressure port
• Compatible with a variety of liquid media
Технические параметры
Максимальное Рабочее Давление | 15фунт-сила/кв.дюйм | |
Выход Датчика | Цифровой | |
Линейка Продукции | MPR Series | |
Номинальное Напряжение | 3.6В DC | |
Стиль Порта | Одиночный Порт | |
Тип Измерения Давления | Абсолютный | |
Ток Питания | 1.7мА | |
Вид монтажа | SMD/SMT | |
Другие названия товара № | 78454966289 | |
Категория продукта | Датчики давления для монтажа на плате | |
Максимальная рабочая температура | + 85 C | |
Минимальная рабочая температура | 40 C | |
Напряжение питания - макс. | 3.6 V | |
Напряжение питания - мин. | 3 V | |
Подкатегория | Sensors | |
Рабочее давление | 0 psi to 15 psi | |
Рабочее напряжение питания | 3.3 V | |
Рабочий ток источника питания | 1.7 mA | |
Размер порта | 2.5 mm | |
Размер фабричной упаковки | 700 | |
Разрешение | 13 bit | |
Серия | MPR | |
Тип выхода | Digital | |
Тип давления | Absolute | |
Тип интерфейса | SPI | |
Тип порта | Single | |
Тип продукта | Pressure Sensors | |
Торговая марка | Honeywell | |
Точность | 0.25 % | |
Упаковка | Reel, Cut Tape | |
Упаковка / блок | SMD-12 | |
Accuracy | В±0.25% | |
Applications | Board Mount | |
ECCN | EAR99 | |
Features | Amplified Output, Temperature Compensated | |
HTSUS | 9026.20.4000 | |
Maximum Pressure | 60PSI (413.69kPa) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Operating Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -40В°C ~ 85В°C | |
Output | 24 b | |
Output Type | SPI | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 12-SMD Module | |
Port Size | Male - 0.1"" (2.5mm) Tube | |
Port Style | Barbless | |
Pressure Type | Absolute | |
RoHS Status | RoHS Compliant | |
Termination Style | SMD (SMT) Tab | |
Video File | Honeywell MPR Series Board-Mount Pressure Sensors | |
Voltage - Supply | 1.8V ~ 3.6V | |
Interface | I2C | |
Maximum Pressure Reading | 15psi | |
Media Measured | Gas, Liquid | |
Minimum Pressure Reading | 0psi | |
Pressure Reading Type | Absolute | |
Supply Voltage | 3.6 V | |
Factory Pack Quantity | 700 | |
Interface Type | SPI | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Operating Supply Current | 1.7 mA | |
Operating Supply Voltage | 3.3 V | |
Package - Case | SMD-12 | |
Packaging | Tape and Reel | |
Port Type | Single Axial Barbless | |
Resolution | 13 bit | |
Selling Alternatives | MPRLS0015PA0000SA-CUT | |
Series | MPR | |
Supply Voltage - Max | 3.6 V | |
Supply Voltage - Min | 3 V | |
Вес, г | 0.6 |