MQDC1-506, Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

Фото 1/6 MQDC1-506, Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 6 недель
16 990 руб.
Добавить в корзину 1 шт. на сумму 16 990 руб.
Альтернативные предложения2
Номенклатурный номер: 8740825474
Артикул: MQDC1-506
Бренд: Banner

Описание

Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables

Технические параметры

Connector Type A M12
Connector Type B Unterminated
American Wire Gauge 22 AWG
Cable Shape Round
Coding A
Connector 1 Gender Female
Connector 1 Number of Contacts 5
Connector 1 Orientation Straight
Cross Sectional Area 0.34 mm²
Current Rating 4 A
Insulation Material PUR
IP Rating IP67
Maximum Operating Temperature +70°C
Minimum Operating Temperature -40°C
Number of Cores 5
Operating Temperature Range -40 →+70 °C
Outer Diameter 5.7mm
Series MQDC1
Sheath Colour Black
Sheath Material PVC
Shielded/Unshielded Unshielded
Shielding Unshielded
Standards Met CE
Voltage Rating 250 V AC/DC
1st Connector Gender Female Sockets
1st Connector Mounting Type Free Hanging (In-Line)
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Orientation Keyed
1st Connector Shell Size - Insert M12
1st Connector Type Plug
2nd Connector Type Wire Leads
Assembly Configuration Standard
Cable Material Polyvinyl Chloride (PVC)
Cable Type Round
Color Black
ECCN EAR99
HTSUS 8544.42.9090
Ingress Protection IP67 - Dust Tight, Waterproof
Length 6.00' (1.83m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
RoHS Status ROHS3 Compliant
Usage Industrial Environments
Вес, г 103

Техническая документация

Datasheet MQDC1-506RA
pdf, 704 КБ
Чертеж
pdf, 403 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.