MQDC1-506RA, Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

Фото 1/3 MQDC1-506RA, Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
16 990 руб.
Добавить в корзину 1 шт. на сумму 16 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8783943940
Артикул: MQDC1-506RA
Бренд: Banner

Описание

Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The MQDC Series of cordsets and cable connectors from Turck Banner. New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.

Технические параметры

Connector Type A M12
Connector Type B Unterminated
American Wire Gauge 22 AWG
Coding A
Connector 1 Gender Female
Connector 1 Number of Contacts 5
Connector 1 Orientation Right Angle
Cross Sectional Area 0.34 mm²
Current Rating 4 A
IP Rating IP67
Number of Cores 5
Sheath Colour Black
Sheath Material PVC
Shielded/Unshielded Unshielded
Voltage Rating 250 V ac/dc
1st Connector Gender Female Sockets
1st Connector Mounting Type Free Hanging (In-Line)
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Orientation Keyed
1st Connector Shell Size - Insert M12
1st Connector Type Plug, Right Angle
2nd Connector Type Wire Leads
Assembly Configuration Standard
Cable Material Polyvinyl Chloride (PVC)
Cable Type Round
Color Black
ECCN EAR99
HTSUS 8544.42.9090
Ingress Protection IP67 - Dust Tight, Waterproof
Length 6.00' (1.83m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
RoHS Status ROHS3 Compliant
Shielding Unshielded
Usage Industrial Environments
Brand Banner
Разъем A M12 5-Pin
Страна происхождения TW
Вес, г 119

Техническая документация

Datasheet MQDC1-506RA
pdf, 704 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.