MQDC1-515, Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
![Фото 1/3 MQDC1-515, Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m](https://static.chipdip.ru/lib/033/DOC043033102.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/822/DOC003822467.jpg)
![](https://static.chipdip.ru/lib/294/DOC007294863.jpg)
13 шт., срок 6 недель
18 730 руб.
Добавить в корзину 1 шт.
на сумму 18 730 руб.
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The MQDC Series of cordsets and cable connectors from Turck Banner. Searching for a dependable way to transfer data from your sensor equipment?
Технические параметры
Connector Type A | M12 | |
Connector Type B | Unterminated | |
American Wire Gauge | 22 AWG | |
Coding | A | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 5 | |
Connector 1 Orientation | Straight | |
Cross Sectional Area | 0.34 mm² | |
Current Rating | 4 A | |
Insulation Material | PUR | |
IP Rating | IP67 | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Number of Cores | 5 | |
Operating Temperature Range | -40 →+70 °C | |
Outer Diameter | 5.7mm | |
Sheath Colour | Black | |
Sheath Material | PVC | |
Shielded/Unshielded | Unshielded | |
Shielding | Unshielded | |
Voltage Rating | 250 V AC/DC | |
1st Connector Gender | Female Sockets | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | Keyed | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Plug | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Cable Material | Polyvinyl Chloride (PVC) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 15.00' (4.57m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Box | |
RoHS Status | ROHS3 Compliant | |
Usage | Industrial Environments | |
Вес, г | 268 |
Техническая документация
Datasheet MQDC1-506RA
pdf, 704 КБ
Чертеж
pdf, 403 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары