MRS25000C1052FCT00, 10.5k Thin Film Resistor 0.6W ±1% MRS25000C1052FCT00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 руб.
Кратность заказа 25 шт.
от 625 шт. —
12 руб.
Добавить в корзину 25 шт.
на сумму 475 руб.
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps.
Технические параметры
Power Rating | 0.6W |
Resistance | 10.5kΩ |
Series | MRS25 |
Technology | Thin Film |
Temperature Coefficient | ±50ppm/°C |
Tolerance | ±1% |
Composition | Metal Film |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) |
Brand: | Vishay/BC Components |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Professional resistors in small outlines |
Lead Diameter: | 0.6 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 2.5 mm x 6.5 mm |
Product Category: | Metal Film Resistors-Through Hole |
Product Type: | Metal Film Resistors |
Product: | Metal Film Resistors Low Noise |
Subcategory: | Resistors |
Technology: | Metal Film |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Axial |
Type: | Thin Film Resistor |
Вес, г | 5 |