MRS25000C2702FCT00, 27k Thin Film Resistor 0.6W ±1% MRS25000C2702FCT00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 55 000 руб.
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps.
Технические параметры
Тип | MRS25 | |
Номин.сопротивление | 27kΩ | |
Точность,% | ±1% | |
Номин.мощность,Вт | 0.6W | |
Technology | Thin Film | |
Temperature Coefficient | ±50ppm/°C | |
Composition | Metal Film | |
ECCN | EAR99 | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) | |
Brand: | Vishay/BC Components | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Lead Diameter: | 0.6 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Operating Temperature Range: | -55 C to+155 C | |
Packaging: | Ammo Pack | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Metal Film Resistors Low Noise | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Axial | |
Type: | Thin Film Resistor | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 93 КБ
Datasheet
pdf, 149 КБ
Datasheet
pdf, 1387 КБ
Datasheet
pdf, 76 КБ
MRS25
pdf, 119 КБ