MS-10-141, TERMINAL BLOCK MARKER, 1 TO 10, 11.13MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
881 шт., срок 8-10 недель
700 руб.
Мин. кол-во для заказа 4 шт.
от 50 шт. —
510 руб.
от 100 шт. —
446 руб.
Добавить в корзину 4 шт.
на сумму 2 800 руб.
Альтернативные предложения1
Описание
140, 141, & 142 Series Barrier Terminal Block
Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.
Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.
Технические параметры
Brand: | Cinch |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Cinch Connectivity Solutions |
Part # Aliases: | MS10141 |
Product Category: | Terminal Block Tools & Accessories |
Product Type: | Terminal Block Tools & Accessories |
Product: | Markers |
Series: | 141 |
Subcategory: | Terminal Blocks |
Type: | Marking Strip |
Вес, г | 4.54 |
Техническая документация
Datasheet
pdf, 88 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.