MSP-EXP430FR4133, MSP430FR4133 Microcontroller LCD MSP-EXP430FR4133

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию




4 680 руб.
Мин. кол-во для заказа 6 шт.
Добавить в корзину 6 шт.
на сумму 28 080 руб.
Номенклатурный номер: 8002724775
Артикул: MSP-EXP430FR4133
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments
Описание
Raspberry Pi, Arduino & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The LaunchPad development kit is an easy-to-use evaluation module for the MSP430FR4133, 16MHz Ultra-Low-Power Microcontroller with 16KB FRAM.
Технические параметры
Kit Name | MSP430FR4133 Microcontroller |
Processor Type | MCU |
Technology | LCD |
Base Product Number | MSP-EXP430 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s), LCD |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
Interconnect System | LaunchPad |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | LaunchPadв„ў |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Series | MSP430 -> |
Suggested Programming Environment | Code Composer Studio |
Type | MCU 16-Bit |
Utilized IC / Part | MSP430FR4133 |
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MSP430FR4133 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 3.3 V |
Product Category: | Development Boards и Kits-MSP430 |
Product Type: | Development Boards и Kits-MSP430 |
Product: | Development Kits |
Series: | MSP430FR4133 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MSP430FR4133 |
Tradename: | LaunchPad |
Техническая документация
Datasheet MSP-EXP430FR4133
pdf, 2265 КБ