MSP430F1611IRTDT, Микроконтроллер 16 бит, MSP430 Family MSP430F1x Series Microcontrollers, MSP430, 16 bit, 8 МГц
см. техническую документацию
Описание
The MSP430F1611IRTDT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, dual 12-bit D/A converter, a comparator, a hardware multiplier, 48 general-purpose I/O pins and offers extended RAM addressing for memory-intensive applications and large C-stack requirements. This device operates at a maximum frequency of 8MHz.
• 16-bit RISC architecture, 125ns instruction cycle time
• 3-channel internal DMA
• 12-bit ADC with internal reference, sample-and-hold and autoscan feature
• Dual 12-bit DAC converters with synchronization
• 16-bit Timer
• A with 3 Capture/Compare registers
• 16-bit Timer
• B with 7 Capture/Compare with shadow registers
• On-chip comparator
• Serial communication interface (USART0) functions as asynchronous UART/Synchronous SPI/I2C interface
• Serial communication interface (USART1) functions as asynchronous UART/Synchronous SPI interface
• Supply voltage supervisor/monitor with programmable level detection
• Brownout detector
• Bootstrap loader
• Serial on-board programming
• No external programming voltage needed
• Programmable code protection by security fuse
• 330µA at 1MHz, 2.2V Active mode (AM) power consumption
Технические параметры
Ширина шины данных | 16бит | |
ADC Channels | 8канал(-ов) | |
ADC Resolution | 12Bit | |
Data Bus Width | 16 bit | |
IC Case / Package | QFN | |
Interfaces | I2C, SPI, UART, USART | |
Архитектура | MSP430 | |
Количество I/O | 48I/O | |
Количество Бит | 16бит | |
Количество Выводов | 64вывод(-ов) | |
Линейка Продукции | MSP430 Family MSP430F1x Series Microcontrollers | |
Максимальная Рабочая Температура | 85°C | |
Максимальная Рабочая Частота | 8МГц | |
Максимальное Напряжение Питания | 3.6В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Напряжение Питания | 1.8В | |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) | |
Размер Памяти | 48КБ | |
Размер Памяти RAM | 10КБ | |
Семейство Микроконтроллера | MSP430 | |
Серия Микроконтроллера | MSP430F1x | |
Скорость ЦПУ | 8МГц | |
Стиль Корпуса Микроконтроллера | QFN | |
Тип Встроенного Интерфейса | I2C, SPI, UART, USART | |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов | |
ADC Resolution: | 12 bit | |
Brand: | Texas Instruments | |
Core: | MSP430 | |
Data Bus Width: | 16 bit | |
Data RAM Size: | 10 kB | |
Data ROM Size: | 256 B | |
Data ROM Type: | Flash | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Interface Type: | Serial | |
Manufacturer: | Texas Instruments | |
Maximum Clock Frequency: | 8 MHz | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of ADC Channels: | 8 Channel | |
Number of I/Os: | 48 I/O | |
Number of Timers/Counters: | 2 Timer | |
Package / Case: | VQFNP-64 | |
Processor Series: | 1 Series | |
Product Category: | 16-bit Microcontrollers-MCU | |
Product Type: | 16-bit Microcontrollers-MCU | |
Program Memory Size: | 48 kB | |
Program Memory Type: | Flash | |
Series: | MSP430F1611 | |
Subcategory: | Microcontrollers-MCU | |
Supply Voltage - Max: | 3.6 V | |
Supply Voltage - Min: | 1.8 V | |
Tradename: | MSP430 | |
Watchdog Timers: | No Watchdog Timer | |
Вес, г | 0.86 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем