MSTBA 2,5/ 4-G, Клеммная Колодка, Штыревой Разъем, 5 мм, 4 вывод(-ов), 12 А, 320 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
218 шт., срок 8-10 недель
330 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
280 руб.
от 100 шт. —
258 руб.
Добавить в корзину 8 шт.
на сумму 2 640 руб.
Альтернативные предложения2
Описание
COMBICON control Terminal Blocks
Phoenix Contact COMBICON control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.
Phoenix Contact COMBICON control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.
Технические параметры
Brand: | Phoenix Contact |
Color: | Green |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Packaging: | Bulk |
Part # Aliases: | MSTBA_2.5/_4-G MSTBA254G |
Pitch: | 5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Series: | MSTBA |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 320 V |
Вес, г | 1.6 |
Техническая документация
Datasheet
pdf, 1241 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.