MTI-680, MEMS MODULE, 4.5-24 V, MODULE-16
см. техническую документацию
Описание
Lightweight, robust and cost-effective module represents the highest standard in GNSS/INS (Global Navigation Satellite Systems/Inertial Navigation Systems) when connected to an external Real-Time Kinematic GNSS receiver (RTK). The MTi-680's added RTK feature means can improve positional data from meter level to centimetre-level accuracy. This module is designed for easy integration and seamless interfacing with other equipment. The MTi-680 supports RTK accuracy which means get access to smooth high frequency (400Hz) centimetre-level accuracy in position even in GNSS-denied environments. Can seamlessly integrate the MTi-680 in application with the header facing down, directly mounted on a PCB, or as a standalone unit with a flat cable for communication. It is also highly flexible with native CAN support. The MTi-680 RTK GNSS/INS comes as an industrial-grade, highly affordable MEMS-based orientation sensor with an integrated sensor fusion algorithm and an easy-to-use Development Kit.
• 0.2° RMS roll, pitch and 0.5° RMS yaw/heading
• 1cm CEP position and 0.05m/s RMS velocity
• IP51 rating (equivalent)
• 4.5 to 24V input voltage
• UART, CAN, RS232 interfaces
• Xbus, ASCII (NMEA) or CAN protocols
• 1KHz, 400Hz SDI output frequency
Технические параметры
Диапазон Гироскопа | ±2000°/с |
Диапазон Ускорения | ±10g |
Максимальное Напряжение Питания | 24В |
Минимальное Напряжение Питания | 4.5В |
Стиль Корпуса Микросхемы Датчика | Модуль |
Функция МЭМС Модуля | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.