MUX36S16IPWR, Аналоговый мультиплексор, 16:1, 1 схема, 170Ом, ±5В до ±18В, 10В до 36В, TSSOP-28

MUX36S16IPWR, Аналоговый мультиплексор, 16:1, 1 схема, 170Ом, ±5В до ±18В, 10В до 36В, TSSOP-28
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 420 руб.
от 25 шт.1 340 руб.
Добавить в корзину 2 шт. на сумму 3 220 руб.
Номенклатурный номер: 8427318287
Артикул: MUX36S16IPWR
Бренд: Texas Instruments

Описание

MUX36D04/MUX36S08 Analog Multiplexers

Texas Instruments MUX36D04/MUX36S08 Low-Leakage-Current Analog Multiplexers are modern complementary metal-oxide semiconductor (CMOS) analog multiplexers (muxes). The MUX36S08 offers 8: 1 single-ended channels; whereas, the MUX36D04 offers differential 4: 1 (8: 2) channels. The MUX36S08 and MUX36D04 work equally well with either dual supplies (±5V to ±18V) or a single supply (10V to 36V). They also perform well with symmetric supplies (such as V DD = 12V, V SS = -12V), and unsymmetric supplies (such as V DD = 12V, V SS = -5V). All digital inputs have TTL-logic compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating in the valid supply voltage range.

Технические параметры

Brand: Texas Instruments
Configuration: 1x16:1
Dual Supply Voltage: +/-5 V to+/-18 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Off Isolation - Typ: -94 dB
Off Time - Max: 102 ns
On Resistance - Max: 430 Ohms
On Time - Max: 149 ns
Operating Supply Voltage: 10 V to 36 V
Package / Case: TSSOP-28
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: MUX36xxx
Subcategory: Switch ICs
Supply Current - Max: 83 mA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10 V
Switch Voltage - Max: 36 V
Вес, г 2.3

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем