N4236, DESK LAMP, LED, USB, 470MM

Фото 1/2 N4236, DESK LAMP, LED, USB, 470MM
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 8-10 недель
5 640 руб.
от 3 шт.5 240 руб.
от 5 шт.4 870 руб.
Добавить в корзину 1 шт. на сумму 5 640 руб.
Номенклатурный номер: 8003749784
Артикул: N4236
Бренд: NATIVE LIGHTING

Описание

Освещение\Инспекционные Приборы Освещения

The LED desk lamp is a USB powered lamp making it portable and ideal for industries such as mobile beauty, taking to art and craft classes and just for general hobbies and reading because it can be plugged into any USB socket, such as a laptop, computer or plug. It features bright daylight LEDs in its small but modern head which sits on top of a flexible goose neck. This white colour portable desk lamp provides you with daylight light (5500K) which is the same as outside on a sunny day.

• Flexible goose neck, enabling bright light and magnification to be shown where needed
• USB powered and lightweight, meaning this desk lamp is highly portable
• Touch sensitive power button lights up green when powered enabling user to see the button in dark
• Head length is 12cm (4.75inch), head width is 8cm (3inch)
• Base length is 14cm (5.5inch), base width is 8cm (3inch)
• Neck length is 34cm (13.5inch), total height is 47cm (18.5inch)
• Weight is 0.36Kg, lumens is 180
• Comes with a two year warranty

Технические параметры

Источник света светодиод
Тип Штекера USB
Вес, г 360

Техническая документация

Datasheet N4236
pdf, 385 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.