N6L50T0C-203-3030
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 31 000 руб.
Описание
Potentiometers
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.
Технические параметры
Линейка Продукции | N6 |
Максимальная Рабочая Температура | 70°C |
Материал элемента | Углерод |
Минимальная Рабочая Температура | -25°C |
Монтаж Потенциометра | Сквозное Отверстие |
Сопротивление Дорожки | 20кОм |
Температурный Коэффициент | ±300млн-¹/°C |
Тип подстроечного потенциометра | Single Turn |
Тип регулировки | Top Adjust |
Форма / размер подстроечного потенциометра | Квадратная, 6мм |
Adjustment: | Top Adjust |
Brand: | Amphenol Piher |
Element Type: | Carbon |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | PCB Mount |
Number of Turns: | 1 |
Orientation: | Horizontal Adjustment |
Packaging: | Bulk |
Power Rating: | 100 mW(1/10 W) |
Product Category: | Trimmer Resistors-Through Hole |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Resistance: | 20 kOhms |
Series: | N-6 |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 300 PPM/C |
Termination Style: | Through Hole |
Tolerance: | 30% |
Voltage Rating: | 100 VDC |