NBB2-8GM50-E0, Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, NPN Output, 10 → 30 V dc, IP67

Фото 1/4 NBB2-8GM50-E0, Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, NPN Output, 10 → 30 V dc, IP67
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 450 руб.
Добавить в корзину 1 шт. на сумму 32 450 руб.
Номенклатурный номер: 8947870423
Артикул: NBB2-8GM50-E0
Бренд: Pepperl+Fuchs GmbH

Описание

Automation & Control Gear\Sensors\Proximity Sensors
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Технические параметры

Body Style Barrel
Detection Range 2 mm
Housing Material Brass Nickel Plated
IP Rating IP67
Maximum DC Voltage 30V
Maximum Operating Temperature +70°C
Maximum Switching Frequency 1.5kHz
Minimum Operating Temperature -25°C
Mounting Type Flush
Output Type NPN
Reverse Polarity Protection Yes
Sensor Technology Inductive
Short Circuit Overload Protection Yes
Supply Voltage 10 → 30 V dc
Switching Current 100 mA
Terminal Type Cable
Thread Size M8x1
ECCN EAR99
HTSUS 8543.70.9960
Indicator LED
Ingress Protection IP67
Material - Body Nickel-Plated Brass
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -40В°C ~ 85В°C
Package Box
Package / Case Cylinder, Threaded - M8
RoHS Status ROHS3 Compliant
Sensing Distance 0.079"" (2mm)
Sensor Type Inductive
Shielding Unshielded
Termination Style Cable
Voltage - Supply 5V ~ 30V
Вес, г 46

Техническая документация

Datasheet
pdf, 99 КБ
Datasheet NBB2-8GM50-E0
pdf, 461 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.