NBB2-8GM50-E2, Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 450 руб.
Добавить в корзину 1 шт.
на сумму 32 450 руб.
Описание
Automation & Control Gear\Sensors\Proximity Sensors
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Технические параметры
Body Style | Barrel |
Detection Range | 2 mm |
Housing Material | Brass Nickel Plated |
IP Rating | IP67 |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1.5kHz |
Minimum Operating Temperature | -25°C |
Mounting Type | Flush |
Output Type | PNP |
Reverse Polarity Protection | Yes |
Sensor Technology | Inductive |
Short Circuit Overload Protection | Yes |
Supply Voltage | 10 → 30 V dc |
Switching Current | 100 mA |
Terminal Type | Cable |
Thread Size | M8x1 |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Indicator | LED |
Ingress Protection | IP67 |
Material - Body | Nickel-Plated Brass |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 85В°C |
Package | Box |
Package / Case | Cylinder, Threaded - M8 |
RoHS Status | ROHS3 Compliant |
Sensing Distance | 0.079"" (2mm) |
Sensor Type | Inductive |
Shielding | Unshielded |
Termination Style | Cable |
Voltage - Supply | 5V ~ 30V |
Вес, г | 20 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.