NBF-32310

NBF-32310
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 8-10 недель
6 690 руб.
от 5 шт.6 230 руб.
от 10 шт.5 990 руб.
Добавить в корзину 1 шт. на сумму 6 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8745352613
Бренд: BUD Industries

Описание

NBF-Series UL/NEMA/IEC Boxes

Bud Industries NBF-Series UL/NEMA/IEC Boxes are gasketed all-plastic enclosures designed to meet NEMA 1, 2, 4, 4X, 12, 13 and IEC529-IP66 requirements. These boxes are ideal for use in wet, dirty, and corrosive environments. They feature all-plastic construction, including the hinge pins. The enclosures come complete with stainless-steel wall-mounting brackets and hardware. Style A has two or three plastic latches, while Style B has two plastic latches and one stainless-steel padlockable latch. Bud Industries NBF-Series UL/NEMA/IEC Boxes are available in indoor and outdoor versions.

Технические параметры

Brand: Bud Industries
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Features: NBF Series plastic NEMA box
Housing Colour: Gray
IP Rating: IP66
Manufacturer: Bud Industries
Material: Polycarbonate(PC)
NEMA Rating: 1, 2, 4, 4X
Product Category: Electrical Enclosures
Product Type: Electrical Enclosures
Product: Industrial Enclosures
Series: NBF
Subcategory: Enclosures, Racks and Boxes

Техническая документация

Datasheet
pdf, 88 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.