NBN8-12GM50-A2-V1, Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 5 36 V dc, IP68

Фото 1/4 NBN8-12GM50-A2-V1, Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 5 36 V dc, IP68
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 290 руб.
Добавить в корзину 1 шт. на сумму 29 290 руб.
Номенклатурный номер: 8089941676
Артикул: NBN8-12GM50-A2-V1
Бренд: Pepperl+Fuchs GmbH

Описание

Automation & Control Gear\Sensors\Proximity Sensors
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Технические параметры

Body Style Barrel
Detection Range 8 mm
Housing Material Brass, White Bronze Coated
IP Rating IP68
Maximum DC Voltage 36V
Maximum Operating Temperature +85°C
Maximum Switching Frequency 1650Hz
Minimum Operating Temperature -40°C
Mounting Type Non-Flush
Output Type PNP
Reverse Polarity Protection Yes
Sensor Technology Inductive
Shielding Partial
Short Circuit Overload Protection Yes
Supply Voltage 5 → 36 V dc
Switching Current 200 mA
Terminal Type 4-Pin M12 Connector
Thread Size M12x1
ECCN EAR99
HTSUS 8543.70.9960
Indicator LED
Ingress Protection IP67
Material - Body Nickel-Plated Brass
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -25В°C ~ 70В°C
Package Box
Package / Case Cylinder, Threaded - M12
RoHS Status ROHS3 Compliant
Sensing Distance 0.315"" (8mm)
Sensor Type Inductive
Termination Style Connector
Voltage - Supply 10V ~ 30V
Вес, г 30

Техническая документация

Datasheet
pdf, 696 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.