NCP1090DG, POE контроллер, 57В/500мА, 3.6В пороговое значение блокировки питания при ПН, SOIC-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт. —
350 руб.
Добавить в корзину 7 шт.
на сумму 2 870 руб.
Описание
POE-PD, INTERFACE CTLR, 8-SOIC; Input Voltage:57V; Output Current:-; UVLO:-; Controller IC Case Style:SOIC; No. of Pins:8Pins; Duty Cycle (%):-; Frequency:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Base Number:1090; Operating Temperature Range:-40°C to +85°C; Supply Current:500mA
Технические параметры
Brand | ON Semiconductor |
Current Limit | 0.5 A |
Factory Pack Quantity | 96 |
Input / Supply Voltage - Max | 57 V |
Input / Supply Voltage - Min | 0 V |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 600 uA |
Operating Supply Voltage | 0 V to 57 V |
Overvoltage Threshold | No Overvoltage Threshold |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | PoE/LAN Solutions |
Product Category | Hot Swap Voltage Controllers |
RoHS | Details |
Series | NCP1090 |
Supply Voltage - Max | 57 V |
Supply Voltage - Min | 0 V |
Undervoltage Threshold | No Undervoltage Threshold |
Unit Weight | 0.019048 oz |
Brand: | onsemi |
Current Limit: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Input / Supply Voltage - Max: | 57 V |
Input / Supply Voltage - Min: | 0 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 600 uA |
Operating Supply Voltage: | 0 V to 57 V |
Overvoltage Threshold: | No Overvoltage Threshold |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Power Fail Detection: | Yes |
Product Category: | Hot Swap Voltage Controllers |
Product Type: | Hot Swap Voltage Controllers |
Product: | PoE/LAN Solutions |
Series: | NCP1090 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 57 V |
Supply Voltage - Min: | 0 V |
Undervoltage Threshold: | No Undervoltage Threshold |
Вес, г | 0.033 |
Техническая документация
Datasheet
pdf, 286 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем