NFAP0560L3TT, Умный модуль питания (IPM), IGBT, 600 В, 5 А, 2 кВ, SIP 29, SIP
см. техническую документацию
Описание
NFAP0560L3TT is a fully-integrated inverter power stage consisting of a high-voltage driver, six IGBT's and a thermistor, suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors and AC asynchronous motors. The IGBT's are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has a full range of protection functions including cross-conduction protection, external shutdown and under-voltage lockout functions. An internal comparator and reference connected to the over-current protection circuit allows the designer to set the over-current protection level.
• Three-phase 5A/600V IGBT module with integrated drivers
• Compact 44mm x 20.9mm single in-line package
• Built-in under voltage protection
• Cross-conduction protection
• ITRIP input to shut down all IGBTs
• Integrated bootstrap diodes and resistors
• Thermistor for substrate temperature measurement
• UL1557 certification (file number: E339285)
Технические параметры
Линейка Продукции | SIPK Series |
Напряжение Изоляции | 2кВ |
Номинальное Напряжение (Vces / Vdss) | 600В |
Серия Интеллектуального Модуля Питания (IPM) | SIP |
Стиль Корпуса Интеллектуального Модуля Питания | SIP 29 |
Ток (Ic / Id) | 5А |
Управляющее Устройство Умного Модуля Питания | IGBT |
Channel Type | N |
Maximum Collector Emitter Voltage | 600 V |
Maximum Power Dissipation | 12 W |
Number of Transistors | 6 |
Package Type | SIP |
Pin Count | 29 |
Transistor Configuration | Series |
Вес, г | 0.17 |