NGCMB10AX01L, NGC Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Metal Housing, 240V ac Max, 6A Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 650 руб.
Добавить в корзину 1 шт.
на сумму 19 650 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
Honeywell’s MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series.
Технические параметры
Action Type | Positive Break, Snap Action |
Actuator Type | Roller Plunger |
Connection Type | Cable |
Housing Material | Metal |
IP Rating | IP67 |
Maximum AC Voltage | 240V |
Maximum Current | 6A |
Maximum Operating Temperature | +70°C |
Mechanical Life | 5000000Cycles |
Minimum Operating Temperature | +25°C |
Mounting Orientation | Panel |
Normal State Configuration | NO/NC |
Operating Force | 11 N |
Pole and Throw Configuration | SPDT |
Series | NGC |
Width | 16.7mm |
Вес, г | 130 |