NME1205DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 8-10 недель
2 010 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
2 000 руб.
Добавить в корзину 2 шт.
на сумму 4 020 руб.
Альтернативные предложения3
Описание
MEE1 Isolated 1W Single-Output DC/DC Converters
Murata Power Solutions MEE1 Isolated 1W Single-Output DC/DC Converters are PCB mounted modules designed for applications requiring isolated low-power distributed supply. The input voltage range is 3.3V DC to 24V DC with an output voltage range of 3.3V DC to 15V DC. Typical efficiency is 76% to 87%. MEE1 is available with PCB mounting in industry-standard SIP 4-pin and DIP 8-pin pinout formats.
Murata Power Solutions MEE1 Isolated 1W Single-Output DC/DC Converters are PCB mounted modules designed for applications requiring isolated low-power distributed supply. The input voltage range is 3.3V DC to 24V DC with an output voltage range of 3.3V DC to 15V DC. Typical efficiency is 76% to 87%. MEE1 is available with PCB mounting in industry-standard SIP 4-pin and DIP 8-pin pinout formats.
Технические параметры
Application: | Industrial |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Industry: | Industrial |
Input Voltage, Max: | 13.2 V |
Input Voltage, Min: | 10.8 V |
Input Voltage: | 10.8 V to 13.2 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 200 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | DIP-8 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | NME |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 240 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.