NTCLE203E3202SB0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
Мин. кол-во для заказа 8 шт.
от 25 шт. —
240 руб.
от 50 шт. —
202 руб.
Добавить в корзину 8 шт.
на сумму 2 560 руб.
Описание
NTCLE203E3 Radial-Leaded NTC Thermistors
Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors offer a 2KΩ to 470KΩ resistance range and 100mW maximum power dissipation. These thermistors feature NTC ceramic construction, good stability over a long life, low heat conductivity through 0.4mm Ni-leads, and consist of a chip with two tinned nickel leads. Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors are suitable for temperature measurement, accurate remote sensing, and sensing and control in industrial, consumer, and telecom applications.
Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors offer a 2KΩ to 470KΩ resistance range and 100mW maximum power dissipation. These thermistors feature NTC ceramic construction, good stability over a long life, low heat conductivity through 0.4mm Ni-leads, and consist of a chip with two tinned nickel leads. Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors are suitable for temperature measurement, accurate remote sensing, and sensing and control in industrial, consumer, and telecom applications.
Технические параметры
B Parameter: | 3528 K |
Brand: | Vishay/BC Components |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 2.54 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Power Rating: | 100 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Qualification: | AEC-Q200 |
Resistance: | 2 kOhms |
Series: | NTCLE203E3 |
Subcategory: | Thermistors |
Termination Style: | Radial |
Tolerance: | 1.93% |
Type: | NTC |
Voltage: | 500 V |
Accuracy | ??0.5% |
Automotive | Yes |
Military | No |
Operating Temperature - (??C) | -55~150 |
Packaging | Bulk |
Percentage of Resistance Tolerance Range @ 25C - (%) | < ??2 |
Resistance @ 25C - (Ohm) | 2060 |
Sensitivity Index Range - (K) | 3400 to 3600 |
Вес, г | 0.11 |
Техническая документация
Документация
pdf, 115 КБ
Похожие товары