NTCS0805E3103FHT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 руб.
Мин. кол-во для заказа 6 шт.
Добавить в корзину 6 шт.
на сумму 384 руб.
Описание
AEC-Q200-Qualified NTC SMD Chip Thermistors
Vishay / BC Components AEC-Q200-Qualified NTC SMD Chip Thermistors deliver high sensitivity and high accuracy over a wide temperature range (-55°C to +150°C). These negative temperature coefficient (NTC) surface-mount thermistors (NTCS series) are qualified to AEC-Q200 standards, making them ideal for temperature compensation, sensing, and protection circuits in various applications across all market segments. The thermistors feature robust construction with flexible polymer terminations, resulting in a reliable and stable solution in thermal cycling environments considering either rigid PCB or flexible circuit-mount designs.
Vishay / BC Components AEC-Q200-Qualified NTC SMD Chip Thermistors deliver high sensitivity and high accuracy over a wide temperature range (-55°C to +150°C). These negative temperature coefficient (NTC) surface-mount thermistors (NTCS series) are qualified to AEC-Q200 standards, making them ideal for temperature compensation, sensing, and protection circuits in various applications across all market segments. The thermistors feature robust construction with flexible polymer terminations, resulting in a reliable and stable solution in thermal cycling environments considering either rigid PCB or flexible circuit-mount designs.
Технические параметры
Бета Значение (K) | 3940K |
Линейка Продукции | NTCS Series |
Максимальная Рабочая Температура | 150 C |
Минимальная Рабочая Температура | -40 C |
Монтаж Термистора | SMD |
Стандарты Автомобильной Промышленности | AEC-Q200 |
Статическое Сопротивление при 25°C | 10кОм |
Стиль Корпуса Термистора | 0805(2012 Metric) |
B Parameter: | 3430 K |
B Tolerance: | 5% |
Brand: | Vishay/BC Components |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Power Rating: | 210 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Qualification: | AEC-Q200 |
Resistance: | 10 kOhms |
Series: | NTCS0805E3..T |
Subcategory: | Thermistors |
Termination Style: | SMD/SMT |
Tolerance: | 1% |
Type: | NTC |
Техническая документация
Datasheet
pdf, 97 КБ