NTS0102DP,125, Приемопередатчик, 1.65В до 3.6В, TSSOP-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Мин. кол-во для заказа 11 шт.
от 100 шт. —
155 руб.
Добавить в корзину 11 шт.
на сумму 2 750 руб.
Описание
Logic
NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.
NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.
Технические параметры
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | TSSOP-8 |
Part # Aliases: | 935293487125 |
Pd - Power Dissipation: | 250 mW |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 5.8 ns |
Series: | NTS0102 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Type: | Dual Supply Translating Transceiver |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V, 2.3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Type | 3 State |
Package Type | TSSOP |
Pin Count | 8 |
Вес, г | 10 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем