NZMN1-A125, Thermal Magnetic Circuit Breaker, литой корпус, Серия NZMN, 125 А, 3-полюсный, 690 В AC, DIN-рейка
см. техническую документацию
Описание
The NZMN series Moulded Case Circuit Breaker provides the broadest offering of circuit breaker and accessories up to 1600A and up to 150kA. The range of protection units include selective LSI electronic trip units from as low as 160A as well as motor protection with built-in single-phase sensitivity. Switching capacities up to 150kA and operational voltages up to 690V can be managed without difficulty. Innovative switching technology with a double-break contact system reduces clearing time. In the event of a short circuit, the special shape and materials selected produce a repelling magnetic force that pushes the contacts apart in a fraction of a cycle. Available on-board diagnostics with data logging capability allows you to monitor critical circuits without additional hardware. The MCCB with electronic trip block provide all required diagnostics, all the data can be connected to a PC with the software XPC-Soft through the USB or COM interface.
• Compact structure, with four frame sizes up to 1600A
• Extensive list of accessories for multiple installation options
• Several installation modes are optional
• Discrete relay outputs available for high load warnings at 70%, 100% and 120%
• Without derating at 50°C
Технические параметры
Количество полюсов | 3-полюсный | |
Линейка продукции | Серия NZMN | |
Номинальный ток длительной нагрузки Iu | 125 А | |
Монтаж Автоматического Выключателя | DIN-рейка | |
Номинальное Напряжение AC | 690В AC | |
Ток | 125А |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.