OD1225-24HBIP68, AXIAL FAN, BALL, 120CFM, 42DB, 7.7W, 24V

OD1225-24HBIP68, AXIAL FAN, BALL, 120CFM, 42DB, 7.7W, 24V
Изображения служат только для ознакомления,
см. техническую документацию
76 шт., срок 7-9 недель
7 670 руб.
от 5 шт.6 880 руб.
от 10 шт.6 310 руб.
Добавить в корзину 1 шт. на сумму 7 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8007249037
Артикул: OD1225-24HBIP68
Бренд: Orion Fans

Описание

IP68-Rated Harsh Environment AC/DC/EC Fans Orion Fans IP68-Rated Harsh Environment AC/DC/EC Fans protect against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more. These IP68-rated fans are designed for demanding outdoor and washdown applications, including oil/gas, alternative energy, commercial refrigeration, food/beverage processing, marine, outdoor machinery, outdoor telecom systems, transportation, and more. The IP68-Rated Harsh Environment AC/DC/EC Fans can be quickly integrated into customer designs. Offered in 60mm, 120mm, 172mm, and 254mm frame sizes, the EC fans feature energy-efficient electronically commutated motors with ATEX certification for Zone 2. Orion DC and EC fans are available with special functions to meet specific application demands, including alarm, tachometer, thermistor speed control, temperature sensor, and more.

Технические параметры

Рабочее напряжение,В 24
Шум, дБA 42
Производительность,м.куб./мин. 120
Brand: Orion Fans
Current Type: DC
Factory Pack Quantity: 10
Features: Auto Restart, Polarity Protection
Housing Material: Polybutylene Terephthalate(PBT)
IP Rating: IP68
Manufacturer: Orion Fans
Pressure Type: 0.24 in H2O
Product Category: DC Fans
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Вес, г 453

Техническая документация

Datasheet
pdf, 318 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.