OMPCA9959LEDEV

OMPCA9959LEDEV
Изображения служат только для ознакомления,
см. техническую документацию
132 500 руб.
Добавить в корзину 1 шт. на сумму 132 500 руб.
Номенклатурный номер: 8012539007
Бренд: NXP Semiconductor

Описание

IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 1
Manufacturer: NXP
Part # Aliases: 935409633598
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools

Техническая документация

Datasheet OMPCA9959LEDEV
pdf, 3533 КБ